
30-01750 | |
|---|---|
DigiKey Part Number | 839-30-01750-ND 839-30-01750-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01750 |
Description | HOOK-UP STRND 20AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 26/0.0063" Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 5 | 33,55400 Kč | 167,77 Kč |
| 10 | 31,95400 Kč | 319,54 Kč |
| 25 | 29,95840 Kč | 748,96 Kč |
| 50 | 28,52280 Kč | 1 426,14 Kč |
| 100 | 27,14610 Kč | 2 714,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 12,97990 Kč | 3 958,87 Kč |
| 610 | 12,34531 Kč | 7 530,64 Kč |
| 915 | 11,98631 Kč | 10 967,47 Kč |
| 1 525 | 11,54603 Kč | 17 607,70 Kč |
| 2 135 | 11,26338 Kč | 24 047,32 Kč |
| 3 050 | 10,96981 Kč | 33 457,92 Kč |
| 7 625 | 10,24327 Kč | 78 104,93 Kč |
| 15 250 | 9,73562 Kč | 148 468,21 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |










