18 AWG Hook-Up Wire 41/0.0063" Red 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01732

DigiKey Part Number
839-30-01732-30-ND
Manufacturer
Manufacturer Product Number
30-01732
Description
HOOK-UP STRND 18AWG RED 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Red 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 162,24000 Kč1 162,24 Kč
5950,87400 Kč4 754,37 Kč
10739,57100 Kč7 395,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 162,24000 Kč
Unit Price with VAT:1 406,31040 Kč
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 1168
Unit Price: 39,69000 Kč
HOOK-UP STRND 18AWG RED 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG RED 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG RED 16.4'
In-Stock: 26
Unit Price: 200,32000 Kč