
30-01651 | |
|---|---|
DigiKey Part Number | 839-30-01651-ND 839-30-01651-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01651 |
Description | CABLE 3COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 5 | 62,36400 Kč | 311,82 Kč |
| 10 | 59,40300 Kč | 594,03 Kč |
| 25 | 55,67000 Kč | 1 391,75 Kč |
| 50 | 52,98220 Kč | 2 649,11 Kč |
| 100 | 50,40780 Kč | 5 040,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 35,75288 Kč | 5 470,19 Kč |
| 306 | 33,99824 Kč | 10 403,46 Kč |
| 459 | 33,00575 Kč | 15 149,64 Kč |
| 765 | 31,78905 Kč | 24 318,62 Kč |
| 1 071 | 31,74815 Kč | 34 002,27 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |



