
237 | |
|---|---|
DigiKey Part Number | 237-ND |
Manufacturer | |
Manufacturer Product Number | 237 |
Description | CONN PLUG STEREO 6.35MM RA 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Voltage - Rated 500VAC |
Part Status Active | Mating Length/Depth 1.188" (30.20mm) |
Connector Type Phone Plug | Contact Material - Plating Tin |
Gender Male | Body Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 5 pcs - 1 Connector, 1 Handle, 3 Screws |
Actual Diameter 0.250" (6.35mm) | Housing Material Plastic |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 188,33100 Kč | 1 883,31 Kč |
| 25 | 176,51760 Kč | 4 412,94 Kč |
| 50 | 168,09320 Kč | 8 404,66 Kč |
| 200 | 152,43290 Kč | 30 486,58 Kč |
| 400 | 145,16233 Kč | 58 064,93 Kč |
| 600 | 141,07332 Kč | 84 643,99 Kč |
| 1 000 | 136,08489 Kč | 136 084,89 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |


