30-01650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01650

DigiKey Part Number
839-30-01650-ND
839-30-01650-DS-ND
Manufacturer
Manufacturer Product Number
30-01650
Description
CABLE 3COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
178,31000 Kč78,31 Kč
569,92800 Kč349,64 Kč
1066,60200 Kč666,02 Kč
2562,41760 Kč1 560,44 Kč
5059,40320 Kč2 970,16 Kč
10056,51080 Kč5 651,08 Kč
Spool
QuantityUnit PriceExt Price
15339,58366 Kč6 056,30 Kč
30637,64029 Kč11 517,93 Kč
45936,53941 Kč16 771,59 Kč
76535,19065 Kč26 920,85 Kč
1 07134,32447 Kč36 761,51 Kč
1 53033,42451 Kč51 139,50 Kč
3 82531,19764 Kč119 330,97 Kč
Manufacturers Standard Package
Unit Price without VAT:78,31000 Kč
Unit Price with VAT:94,75510 Kč