
30-01536 | |
|---|---|
DigiKey Part Number | 839-30-01536-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01536 |
Description | CBL 10COND 24AWG SHLD 5M MPPE |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 24 AWG Foil 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,25000 Kč | 1 402,25 Kč |
| 5 | 1 147,28800 Kč | 5 736,44 Kč |
| 10 | 892,33100 Kč | 8 923,31 Kč |
| Unit Price without VAT: | 1 402,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 696,72250 Kč |


