
30-01536 | |
|---|---|
DigiKey Part Number | 839-30-01536-ND 839-30-01536-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01536 |
Description | CBL 10COND 24AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 5 | 170,42000 Kč | 852,10 Kč |
| 10 | 162,25200 Kč | 1 622,52 Kč |
| 25 | 151,95840 Kč | 3 798,96 Kč |
| 50 | 144,54600 Kč | 7 227,30 Kč |
| 100 | 137,43610 Kč | 13 743,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 169,15876 Kč | 25 881,29 Kč |
| 306 | 168,40944 Kč | 51 533,29 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |



