4 Conductor Multi-Conductor Cable Black 32 AWG Foil 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01448

DigiKey Part Number
839-30-01448-30-ND
Manufacturer
Manufacturer Product Number
30-01448
Description
CBL 4COND 32AWG SHLD 30M MPPE
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 32 AWG Foil 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
Foil
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0291" (0.740mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 198,67000 Kč2 198,67 Kč
51 798,84800 Kč8 994,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 198,67000 Kč
Unit Price with VAT:2 660,39070 Kč
Alternate Length
CABLE 4COND 32AWG SHLD MPPE
In-Stock: 985
Unit Price: 72,62000 Kč
CBL 4COND 32AWG SHLD 1M MPPE
In-Stock: 0
Unit Price:
CBL 4COND 32AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: