4 Conductor Multi-Conductor Cable Black 32 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01448

DigiKey Part Number
839-30-01448-ND
839-30-01448-DS-ND
Manufacturer
Manufacturer Product Number
30-01448
Description
CABLE 4COND 32AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 32 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0291" (0.740mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
172,62000 Kč72,62 Kč
564,79200 Kč323,96 Kč
1061,71900 Kč617,19 Kč
2557,83680 Kč1 445,92 Kč
5055,04580 Kč2 752,29 Kč
10052,36820 Kč5 236,82 Kč
Spool
QuantityUnit PriceExt Price
15336,71366 Kč5 617,19 Kč
30634,91206 Kč10 683,09 Kč
45933,89279 Kč15 556,79 Kč
76532,64292 Kč24 971,83 Kč
1 07131,83994 Kč34 100,58 Kč
1 53031,00624 Kč47 439,55 Kč
3 82528,94317 Kč110 707,63 Kč
Manufacturers Standard Package
Unit Price without VAT:72,62000 Kč
Unit Price with VAT:87,87020 Kč
Alternate Length
CBL 4COND 32AWG SHLD 1M MPPE
In-Stock: 0
Unit Price:
CBL 4COND 32AWG SHLD 30M MPPE
In-Stock: 1
Unit Price: 2 198,67000 Kč
CBL 4COND 32AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: