2 Conductor Multi-Conductor Cable Black 22 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01225

DigiKey Part Number
30-01225-5-ND
Manufacturer
Manufacturer Product Number
30-01225
Description
CABLE 2COND 22AWG BLACK SHLD 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG BLK SHLD 502'
In-Stock: 7
Unit Price: 8 481,72000 Kč
CABLE 2COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 3 780,48000 Kč
CABLE 2COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: 128,09000 Kč
CABLE 2COND 22AWG BLACK METER
In-Stock: 191
Unit Price: 105,83000 Kč