2 Conductor Multi-Conductor Cable Black 22 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01225

DigiKey Part Number
839-30-01225-ND
Manufacturer
Manufacturer Product Number
30-01225
Description
CABLE 2COND 22AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 481,72000 Kč8 481,72 Kč
28 065,01500 Kč16 130,03 Kč
37 829,24333 Kč23 487,73 Kč
57 593,21200 Kč37 966,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8 481,72000 Kč
Unit Price with VAT:10 262,88120 Kč
Alternate Length
CABLE 2COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 3 780,48000 Kč
CABLE 2COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: 128,09000 Kč
CABLE 2COND 22AWG BLACK METER
In-Stock: 191
Unit Price: 105,83000 Kč