30-00195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01195

DigiKey Part Number
839-30-01195-5-ND
Manufacturer
Manufacturer Product Number
30-01195
Description
CABLE 10COND 24AWG BLK SHLD 5M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 24 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 194,68000 Kč1 194,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,68000 Kč
Unit Price with VAT:1 445,56280 Kč
Alternate Length
CABLE 10COND 24AWG BLACK SHLD
In-Stock: 1826
Unit Price: 214,09000 Kč
CABLE 10COND 24AWG BLK SHLD 1M
In-Stock: 13
Unit Price: 243,01000 Kč
CABLE 10COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 4 665,75000 Kč