30-00195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01195

DigiKey Part Number
839-30-01195-ND
839-30-01195-DS-ND
Manufacturer
Manufacturer Product Number
30-01195
Description
CABLE 10COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 814
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1216,60000 Kč216,60 Kč
5193,36600 Kč966,83 Kč
10184,08200 Kč1 840,82 Kč
25172,39120 Kč4 309,78 Kč
50163,96680 Kč8 198,34 Kč
100155,89210 Kč15 589,21 Kč
Spool
QuantityUnit PriceExt Price
153115,67458 Kč17 698,21 Kč
306109,91265 Kč33 633,27 Kč
459106,65059 Kč48 952,62 Kč
765102,65026 Kč78 527,45 Kč
1 071100,07949 Kč107 185,13 Kč
1 53097,40991 Kč149 037,16 Kč
Manufacturers Standard Package
Unit Price without VAT:216,60000 Kč
Unit Price with VAT:262,08600 Kč
Alternate Length
CABLE 10COND 24AWG BLK SHLD 1M
In-Stock: 13
Unit Price: 245,86000 Kč
CABLE 10COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 10COND 24AWG BLK SHLD 5M
In-Stock: 0
Unit Price: