
30-01123 | |
|---|---|
DigiKey Part Number | 839-30-01123-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01123 |
Description | CABLE 5COND 26AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG Spiral 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Spiral | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 5 | 102,13400 Kč | 510,67 Kč |
| 10 | 79,43500 Kč | 794,35 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |



