9 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01089

DigiKey Part Number
839-30-01089-ND
839-30-01089-DS-ND
Manufacturer
Manufacturer Product Number
30-01089
Description
CABLE 9COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.287" (7.29mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 183
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
5188,52000 Kč942,60 Kč
10179,47000 Kč1 794,70 Kč
25168,07640 Kč4 201,91 Kč
50159,86620 Kč7 993,31 Kč
100151,99400 Kč15 199,40 Kč
Spool
QuantityUnit PriceExt Price
15395,70288 Kč14 642,54 Kč
30691,34131 Kč27 950,44 Kč
Manufacturers Standard Package
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč
Alternate Length
CABLE 9COND 22AWG BLACK SHLD 5M
In-Stock: 22
Unit Price: 989,85000 Kč
CABLE 9COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 3 860,90000 Kč
CABLE 9COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: