
30-01089 | |
|---|---|
DigiKey Part Number | 839-30-01089-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01089 |
Description | CABLE 9COND 22AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Shield Type | Foil, Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,85000 Kč | 989,85 Kč |
| 5 | 809,85000 Kč | 4 049,25 Kč |
| 10 | 629,87700 Kč | 6 298,77 Kč |
| Unit Price without VAT: | 989,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,71850 Kč |


