30-01023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01023

DigiKey Part Number
T1401-1-ND
Manufacturer
Manufacturer Product Number
30-01023
Description
CABLE 3COND 28AWG BLACK SHLD 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
168,11000 Kč68,11 Kč
Manufacturers Standard Package
Unit Price without VAT:68,11000 Kč
Unit Price with VAT:82,41310 Kč
Alternate Length
CABLE 3COND 28AWG BLK SHLD 502'
In-Stock: 1704
Unit Price: 68,32000 Kč
CABLE 3COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 1 881,57000 Kč
CABLE 3COND 28AWG BLACK SHLD 5M
In-Stock: 3
Unit Price: 320,16000 Kč