
30-01023 | |
|---|---|
DigiKey Part Number | 839-30-01023-ND 839-30-01023-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01023 |
Description | CABLE 3COND 28AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,32000 Kč | 68,32 Kč |
| 2 | 65,09500 Kč | 130,19 Kč |
| 3 | 63,25333 Kč | 189,76 Kč |
| 5 | 61,03200 Kč | 305,16 Kč |
| 7 | 59,60286 Kč | 417,22 Kč |
| 10 | 58,13700 Kč | 581,37 Kč |
| 25 | 54,48280 Kč | 1 362,07 Kč |
| 50 | 51,85000 Kč | 2 592,50 Kč |
| 100 | 49,32960 Kč | 4 932,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 27,78013 Kč | 4 250,36 Kč |
| 306 | 26,42075 Kč | 8 084,75 Kč |
| 459 | 25,65176 Kč | 11 774,16 Kč |
| 765 | 24,70928 Kč | 18 902,60 Kč |
| 1 071 | 24,10387 Kč | 25 815,24 Kč |
| 1 530 | 23,47527 Kč | 35 917,16 Kč |
| 3 825 | 21,91980 Kč | 83 843,24 Kč |
| 7 650 | 20,89145 Kč | 159 819,59 Kč |
| Unit Price without VAT: | 68,32000 Kč |
|---|---|
| Unit Price with VAT: | 82,66720 Kč |



