
30-01017 | |
---|---|
DigiKey Part Number | 839-30-01017-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01017 |
Description | CABLE 3COND 22AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,86000 Kč | 111,86 Kč |
2 | 106,54500 Kč | 213,09 Kč |
3 | 103,59333 Kč | 310,78 Kč |
5 | 99,90000 Kč | 499,50 Kč |
7 | 97,57429 Kč | 683,02 Kč |
10 | 95,15100 Kč | 951,51 Kč |
25 | 89,13560 Kč | 2 228,39 Kč |
50 | 84,81560 Kč | 4 240,78 Kč |
100 | 80,66830 Kč | 8 066,83 Kč |
Unit Price without VAT: | 111,86000 Kč |
---|---|
Unit Price with VAT: | 135,35060 Kč |