
30-01005 | |
|---|---|
DigiKey Part Number | 839-30-01005-ND |
Manufacturer | |
Manufacturer Product Number | 30-01005 |
Description | CABLE 2COND 22AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 255,26000 Kč | 9 255,26 Kč |
| 2 | 8 800,16500 Kč | 17 600,33 Kč |
| 3 | 8 542,58000 Kč | 25 627,74 Kč |
| 5 | 8 226,71800 Kč | 41 133,59 Kč |
| 7 | 8 023,92857 Kč | 56 167,50 Kč |
| 10 | 7 813,25500 Kč | 78 132,55 Kč |
| 25 | 7 291,93040 Kč | 182 298,26 Kč |
| Unit Price without VAT: | 9 255,26000 Kč |
|---|---|
| Unit Price with VAT: | 11 198,86460 Kč |



