2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01005

DigiKey Part Number
839-30-01005-DS-ND
Manufacturer
Manufacturer Product Number
30-01005
Description
CABLE 2COND 22AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1113,67000 Kč113,67 Kč
5101,54600 Kč507,73 Kč
1096,70400 Kč967,04 Kč
2590,59920 Kč2 264,98 Kč
5086,19980 Kč4 309,99 Kč
10081,98760 Kč8 198,76 Kč
Manufacturers Standard Package
Unit Price without VAT:113,67000 Kč
Unit Price with VAT:137,54070 Kč
Alternate Length
CABLE 2COND 22AWG BLK SHLD 502'
In-Stock: 34
Unit Price: 9 255,26000 Kč
CABLE 2COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: