
30-00949 | |
|---|---|
DigiKey Part Number | 839-30-00949-ND 839-30-00949-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00949 |
Description | CABLE 10COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,93000 Kč | 188,93 Kč |
| 2 | 179,97000 Kč | 359,94 Kč |
| 3 | 174,90333 Kč | 524,71 Kč |
| 5 | 168,72400 Kč | 843,62 Kč |
| 7 | 164,76571 Kč | 1 153,36 Kč |
| 10 | 160,64100 Kč | 1 606,41 Kč |
| 25 | 150,44240 Kč | 3 761,06 Kč |
| 50 | 143,10620 Kč | 7 155,31 Kč |
| 100 | 136,06780 Kč | 13 606,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 78,55771 Kč | 12 019,33 Kč |
| 306 | 75,89199 Kč | 23 222,95 Kč |
| Unit Price without VAT: | 188,93000 Kč |
|---|---|
| Unit Price with VAT: | 228,60530 Kč |




