
30-00937 | |
|---|---|
DigiKey Part Number | 839-30-00937-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00937 |
Description | CABLE 8COND 22AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 22 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,45000 Kč | 297,45 Kč |
| 2 | 283,29000 Kč | 566,58 Kč |
| 3 | 275,30333 Kč | 825,91 Kč |
| 5 | 265,54000 Kč | 1 327,70 Kč |
| 7 | 259,24429 Kč | 1 814,71 Kč |
| 10 | 252,73000 Kč | 2 527,30 Kč |
| 25 | 236,62880 Kč | 5 915,72 Kč |
| 50 | 225,02240 Kč | 11 251,12 Kč |
| 100 | 213,89080 Kč | 21 389,08 Kč |
| Unit Price without VAT: | 297,45000 Kč |
|---|---|
| Unit Price with VAT: | 359,91450 Kč |







