30-00937
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00937

DigiKey Part Number
30-00937-5-ND
Manufacturer
Manufacturer Product Number
30-00937
Description
CABLE 8COND 22AWG BLACK SHLD 5M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 22 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 271,25000 Kč1 271,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 271,25000 Kč
Unit Price with VAT:1 538,21250 Kč
Alternate Length
CABLE 8COND 22AWG BLK SHLD 502'
In-Stock: 10
Unit Price: 16 602,56000 Kč
CABLE 8COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: 258,41000 Kč
CABLE 8COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 4 966,60000 Kč
CABLE 8COND 22AWG BLK SHLD METER
In-Stock: 106
Unit Price: 297,11000 Kč