
30-00807 | |
|---|---|
DigiKey Part Number | 839-30-00807-ND |
Manufacturer | |
Manufacturer Product Number | 30-00807 |
Description | CABLE 2COND 26AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 26 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,12000 Kč | 1 841,12 Kč |
| 2 | 1 752,17500 Kč | 3 504,35 Kč |
| 3 | 1 701,93000 Kč | 5 105,79 Kč |
| 5 | 1 640,26200 Kč | 8 201,31 Kč |
| 7 | 1 600,69429 Kč | 11 204,86 Kč |
| 10 | 1 559,61800 Kč | 15 596,18 Kč |
| 25 | 1 458,00120 Kč | 36 450,03 Kč |
| 50 | 1 384,71840 Kč | 69 235,92 Kč |
| 100 | 1 314,37950 Kč | 131 437,95 Kč |
| Unit Price without VAT: | 1 841,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,75520 Kč |



