
30-00807 | |
|---|---|
DigiKey Part Number | 839-30-00807-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00807 |
Description | CBL 2CON 26AWG BLK/RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 26 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 2 | 17,68500 Kč | 35,37 Kč |
| 3 | 17,13000 Kč | 51,39 Kč |
| 5 | 16,56200 Kč | 82,81 Kč |
| 7 | 16,16857 Kč | 113,18 Kč |
| 10 | 15,77100 Kč | 157,71 Kč |
| 25 | 14,78880 Kč | 369,72 Kč |
| 50 | 14,08160 Kč | 704,08 Kč |
| 100 | 13,40530 Kč | 1 340,53 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


