2 Conductor Multi-Conductor Cable White 22 AWG 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 22 AWG 1000.7' (305.0m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00690

DigiKey Part Number
839-30-00690-ND
839-30-00690-DS-ND
Manufacturer
Manufacturer Product Number
30-00690
Description
CABLE 2COND 22AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
1000.7' (305.0m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 887
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
543,88600 Kč219,43 Kč
1041,80700 Kč418,07 Kč
2539,19080 Kč979,77 Kč
5037,30920 Kč1 865,46 Kč
10035,50130 Kč3 550,13 Kč
Spool
QuantityUnit PriceExt Price
30521,27407 Kč6 488,59 Kč
61020,22761 Kč12 338,84 Kč
91519,63531 Kč17 966,31 Kč
1 52519,19052 Kč29 265,54 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč
Alternate Length
CABLE 2COND 22AWG WHITE 1M
In-Stock: 5
Unit Price: 46,20000 Kč
CABLE 2COND 22AWG WHITE 5M
In-Stock: 1
Unit Price: 209,98000 Kč
CABLE 2COND 22AWG WHITE 30M
In-Stock: 0
Unit Price: 1 220,19000 Kč
CABLE 2COND 22AWG WHITE 152M
In-Stock: 0
Unit Price: