30-006_Wht
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00681

DigiKey Part Number
839-30-00681-DS-ND
Manufacturer
Manufacturer Product Number
30-00681
Description
CABLE 2COND 16AWG WHITE METER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 16 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
286,03500 Kč172,07 Kč
383,57000 Kč250,71 Kč
580,64400 Kč403,22 Kč
778,76571 Kč551,36 Kč
1076,79500 Kč767,95 Kč
2571,96360 Kč1 799,09 Kč
5068,48080 Kč3 424,04 Kč
10065,14360 Kč6 514,36 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč
Alternate Length
CABLE 2COND 16AWG WHITE 1000'
In-Stock: 0
Unit Price: 13 594,43000 Kč
CABLE 2COND 16AWG WHITE 1M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE 5M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE 152M
In-Stock: 0
Unit Price: