10 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00534

DigiKey Part Number
T1355-5-ND
Manufacturer
Manufacturer Product Number
30-00534
Description
CABLE 10COND 28AWG BLACK 5M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.213" (5.41mm)
Packaging
Spool
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
10
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
7/36
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 10COND 28AWG BLACK 502'
In-Stock: 36
Unit Price: 6 041,84000 Kč
CABLE 10COND 28AWG BLACK 1M
In-Stock: 0
Unit Price: 81,75000 Kč
CABLE 10COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 10COND 28AWG BLACK METER
In-Stock: 58
Unit Price: 82,80000 Kč