



30-00534 | |
|---|---|
DigiKey Part Number | 839-30-00534-ND |
Manufacturer | |
Manufacturer Product Number | 30-00534 |
Description | CABLE 10COND 28AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 083,12000 Kč | 6 083,12 Kč |
| 2 | 5 785,47500 Kč | 11 570,95 Kč |
| 3 | 5 617,10333 Kč | 16 851,31 Kč |
| 5 | 5 410,63800 Kč | 27 053,19 Kč |
| 7 | 5 315,85429 Kč | 37 210,98 Kč |
| Unit Price without VAT: | 6 083,12000 Kč |
|---|---|
| Unit Price with VAT: | 7 360,57520 Kč |


