



30-00452 | |
|---|---|
DigiKey Part Number | T1372-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00452 |
Description | CABLE 4COND 24AWG WHITE SHLD 30M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG Spiral 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Spiral | |
Length | 98.43' (30.00m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 598,01000 Kč | 3 598,01 Kč |
| Unit Price without VAT: | 3 598,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 353,59210 Kč |


