4 Conductor Multi-Conductor Cable White 24 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable White 24 AWG Spiral 502.0' (153.0m)
What is the ISO 10993 Test
Compare 2 and 10 Conductor Biocompatible Wire

30-00452

DigiKey Part Number
839-30-00452-ND
Manufacturer
Manufacturer Product Number
30-00452
Description
CABLE 4COND 24AWG WHITE SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 53042,86762 Kč65 587,46 Kč
Unit Price without VAT:42,86762 Kč
Unit Price with VAT:51,86982 Kč
Alternate Length
CABLE 4COND 24AWG WHITE SHLD 1M
In-Stock: 32
Unit Price: 125,57000 Kč
CABLE 4COND 24AWG WHITE SHLD 30M
In-Stock: 2
Unit Price: 3 598,01000 Kč