4 Conductor Multi-Conductor Cable White 28 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable White 28 AWG Spiral 98.43' (30.00m)
What is the ISO 10993 Test

30-00448

DigiKey Part Number
T1313-30-ND
Manufacturer
Manufacturer Product Number
30-00448
Description
CABLE 4COND 28AWG WHITE SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 28 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
98.43' (30.00m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 28AWG WHITE SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 28AWG WHITE SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4CON 28AWG WHT SHLD 502'
In-Stock: 8
Unit Price: 6 545,29000 Kč
CABLE 4CON 28AWG WHT SHLD METER
In-Stock: 216
Unit Price: 88,82000 Kč