
30-00448 | |
|---|---|
DigiKey Part Number | 839-30-00448-ND |
Manufacturer | |
Manufacturer Product Number | 30-00448 |
Description | CABLE 4CON 28AWG WHT SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 28 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 545,29000 Kč | 6 545,29 Kč |
| 2 | 6 224,96000 Kč | 12 449,92 Kč |
| 3 | 6 043,64333 Kč | 18 130,93 Kč |
| 5 | 5 821,44400 Kč | 29 107,22 Kč |
| 7 | 5 678,72857 Kč | 39 751,10 Kč |
| 10 | 5 530,51600 Kč | 55 305,16 Kč |
| Unit Price without VAT: | 6 545,29000 Kč |
|---|---|
| Unit Price with VAT: | 7 919,80090 Kč |


