2 Conductor Multi-Conductor Cable White 24 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 24 AWG 3.28' (1.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00360

DigiKey Part Number
T1268-1-ND
Manufacturer
Manufacturer Product Number
30-00360
Description
CABLE 2COND 24AWG WHITE 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
533,05000 Kč165,25 Kč
1025,70200 Kč257,02 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč
Alternate Length
CABLE 2COND 24AWG WHITE 1000'
In-Stock: 12
Unit Price: 5 257,48000 Kč
CABLE 2COND 24AWG WHITE 152M
In-Stock: 2
Unit Price: 5 055,06000 Kč
CABLE 2COND 24AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHITE 5M
In-Stock: 8
Unit Price: 181,00000 Kč
CABLE 2COND 24AWG WHITE METER
In-Stock: 207
Unit Price: 42,42000 Kč