



30-00360 | |
|---|---|
DigiKey Part Number | T1268-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00360 |
Description | CABLE 2COND 24AWG WHITE 152M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 498.7' (152.0m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 055,06000 Kč | 5 055,06 Kč |
| Unit Price without VAT: | 5 055,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 116,62260 Kč |






