20 AWG Hook-Up, Shielded Wire 26/34 White 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up, Shielded Wire 26/34 White 300V 16.40' (5.00m)
Visualize Tensility's Bare Copper UL 1185 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00339

DigiKey Part Number
T1252-5-ND
Manufacturer
Manufacturer Product Number
30-00339
Description
HOOK-UP STRND 20AWG WHITE 16.40'
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 26/34 White 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.116" (2.95mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 0
Unit Price: 15,34814 Kč