



30-00339 | |
|---|---|
DigiKey Part Number | 839-30-00339-ND |
Manufacturer | |
Manufacturer Product Number | 30-00339 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 26/34 White 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 575 | 15,34814 Kč | 70 217,74 Kč |
| Unit Price without VAT: | 15,34814 Kč |
|---|---|
| Unit Price with VAT: | 18,57125 Kč |


