18 AWG Hook-Up, Shielded Wire 41/34 Clear 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up, Shielded Wire 41/34 Clear 300V 3.28' (1.00m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's Bare Copper UL 1185 Wire

30-00337

DigiKey Part Number
T1250-1-ND
Manufacturer
Manufacturer Product Number
30-00337
Description
HOOK-UP STRND 18AWG CLEAR 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 41/34 Clear 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
Suspension Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
549,93400 Kč249,67 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč
Alternate Length
HOOK-UP STRND 18AWG CLR 1000.7'
In-Stock: 7
Unit Price: 8 793,75000 Kč
HOOK-UP STRND 18AWG CLEAR 98.43'
In-Stock: 5
Unit Price: 1 664,72000 Kč
HOOK-UP STRND 18AWG CLEAR 16.40'
In-Stock: 13
Unit Price: 284,10000 Kč