18 AWG Hook-Up, Shielded Wire 41/34 Clear 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up, Shielded Wire 41/34 Clear 300V 1000.7' (305.0m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Compare Tensility 18 and 26 Gauge UL 1185 Wire

30-00337

DigiKey Part Number
839-30-00337-ND
Manufacturer
Manufacturer Product Number
30-00337
Description
HOOK-UP STRND 18AWG CLR 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 41/34 Clear 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
Suspension Wire
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 793,75000 Kč8 793,75 Kč
28 361,61500 Kč16 723,23 Kč
38 117,05667 Kč24 351,17 Kč
57 817,13600 Kč39 085,68 Kč
77 624,61429 Kč53 372,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8 793,75000 Kč
Unit Price with VAT:10 640,43750 Kč
Alternate Length
HOOK-UP STRND 18AWG CLEAR 98.43'
In-Stock: 5
Unit Price: 1 664,72000 Kč
HOOK-UP STRND 18AWG CLEAR 16.40'
In-Stock: 13
Unit Price: 284,10000 Kč
HOOK-UP STRND 18AWG CLEAR 3.28'
In-Stock: 0
Unit Price: 61,10000 Kč