
12-00035 | |
|---|---|
DigiKey Part Number | 839-12-00035-ND |
Manufacturer | |
Manufacturer Product Number | 12-00035 |
Description | LED PNL IND BLUE IP68 3MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 40° 3V 20mA Wire Leads - 5.433" (138.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 500mcd | |
Wavelength - Peak | 460nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 5.433" (138.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 83,15200 Kč | 831,52 Kč |
| 100 | 66,36630 Kč | 6 636,63 Kč |
| 500 | 59,02076 Kč | 29 510,38 Kč |
| 1 000 | 56,63308 Kč | 56 633,08 Kč |
| 2 000 | 54,61349 Kč | 109 226,98 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |





