
12-00033 | |
|---|---|
DigiKey Part Number | 839-12-00033-ND |
Manufacturer | |
Manufacturer Product Number | 12-00033 |
Description | LED PNL IND RED IP68 3MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2V 20mA Wire Leads - 5.433" (138.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 600mcd | |
Wavelength - Peak | 623nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 5.433" (138.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 79,54000 Kč | 795,40 Kč |
| 100 | 63,34260 Kč | 6 334,26 Kč |
| 500 | 56,25868 Kč | 28 129,34 Kč |
| 1 000 | 53,95562 Kč | 53 955,62 Kč |
| 2 000 | 52,00732 Kč | 104 014,64 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |



