
12-00028 | |
|---|---|
DigiKey Part Number | 839-12-00028-ND |
Manufacturer | |
Manufacturer Product Number | 12-00028 |
Description | LED PNL IND RED IP68 5MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 50° 5V ~ 30V 20mA Wire Leads - 11.417" (290.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V ~ 30V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.44" (11.10mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 65mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 11.417" (290.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 123,76200 Kč | 1 237,62 Kč |
| 100 | 100,54890 Kč | 10 054,89 Kč |
| 500 | 90,42830 Kč | 45 214,15 Kč |
| 1 000 | 87,14170 Kč | 87 141,70 Kč |
| 2 000 | 84,36388 Kč | 168 727,76 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |



