LED Panel Indicator Red Diffused 35° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-6XW-1-R12V

DigiKey Part Number
458-FL1P-6XW-1-R12V-ND
Manufacturer
Manufacturer Product Number
FL1P-6XW-1-R12V
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 35° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
10.8V ~ 13.2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.26mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP50
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
3543,93371 Kč1 537,68 Kč
10539,40829 Kč4 137,87 Kč
52534,57390 Kč18 151,30 Kč
1 01533,07071 Kč33 566,77 Kč
2 03031,72777 Kč64 407,37 Kč
5 00530,28457 Kč151 574,27 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč