
12-00020 | |
|---|---|
DigiKey Part Number | 839-12-00020-ND |
Manufacturer | |
Manufacturer Product Number | 12-00020 |
Description | LED PNL IND BLUE IP68 3MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 40° 5V ~ 30V 20mA Wire Leads - 11.535" (293.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V ~ 30V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 500mcd | |
Wavelength - Peak | 460nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 11.535" (293.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 118,40800 Kč | 1 184,08 Kč |
| 100 | 96,01550 Kč | 9 601,55 Kč |
| 500 | 86,24550 Kč | 43 122,75 Kč |
| 1 000 | 83,07271 Kč | 83 072,71 Kč |
| 2 000 | 80,39053 Kč | 160 781,06 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |





