
628-17W2222-4N1 | |
|---|---|
DigiKey Part Number | 151-628-17W2222-4N1-ND |
Manufacturer | |
Manufacturer Product Number | 628-17W2222-4N1 |
Description | CONN D-SUB RCPT 17POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 192,90900 Kč | 1 929,09 Kč |
| 36 | 176,23167 Kč | 6 344,34 Kč |
| 72 | 167,81778 Kč | 12 082,88 Kč |
| 108 | 163,08444 Kč | 17 613,12 Kč |
| 252 | 153,62536 Kč | 38 713,59 Kč |
| 504 | 146,29940 Kč | 73 734,90 Kč |
| 1 008 | 139,32485 Kč | 140 439,45 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |




