
11-00076 | |
|---|---|
DigiKey Part Number | 839-11-00076-ND |
Manufacturer | |
Manufacturer Product Number | 11-00076 |
Description | CORD 18AWG NEMA5-15P - CBL 9.84' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,48000 Kč | 122,48 Kč |
| 10 | 104,08800 Kč | 1 040,88 Kč |
| 25 | 97,55120 Kč | 2 438,78 Kč |
| 80 | 89,86325 Kč | 7 189,06 Kč |
| 160 | 85,57356 Kč | 13 691,77 Kč |
| 320 | 81,49022 Kč | 26 076,87 Kč |
| 560 | 78,33716 Kč | 43 868,81 Kč |
| 1 040 | 74,99220 Kč | 77 991,89 Kč |
| 2 560 | 70,37977 Kč | 180 172,21 Kč |
| Unit Price without VAT: | 122,48000 Kč |
|---|---|
| Unit Price with VAT: | 148,20080 Kč |





