900-97-300130-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900-97-300130-59

DigiKey Part Number
4414-900-97-300130-59-ND
Manufacturer
Manufacturer Product Number
900-97-300130-59
Description
RED - POSITIVE FOR SELV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 76 A 450 V
Datasheet
 Datasheet
EDA/CAD Models
900-97-300130-59 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
7
Line Side Connection Type
Screw Connection
Voltage - Rated
450 V
Current Rating (Amps)
76 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,40000 Kč381,40 Kč
10272,08100 Kč2 720,81 Kč
25242,41960 Kč6 060,49 Kč
50224,72240 Kč11 236,12 Kč
100210,52050 Kč21 052,05 Kč
250196,17944 Kč49 044,86 Kč
500188,02324 Kč94 011,62 Kč
1 000181,68593 Kč181 685,93 Kč
Manufacturers Standard Package
Unit Price without VAT:381,40000 Kč
Unit Price with VAT:461,49400 Kč