
10-06141 | |
|---|---|
DigiKey Part Number | 839-10-06141-ND |
Manufacturer | |
Manufacturer Product Number | 10-06141 |
Description | CABLE, 2000 MM, 50-01065 USB C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-06141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 21 AWG, 23 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 85,36960 Kč | 2 134,24 Kč |
| 50 | 81,28740 Kč | 4 064,37 Kč |
| 100 | 77,40490 Kč | 7 740,49 Kč |
| 250 | 72,55900 Kč | 18 139,75 Kč |
| 500 | 69,09770 Kč | 34 548,85 Kč |
| 1 000 | 65,80185 Kč | 65 801,85 Kč |
| 2 500 | 61,68683 Kč | 154 217,08 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |



