New Product
USB 2.0 Cable C Male to C Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06137

DigiKey Part Number
839-10-06137-ND
Manufacturer
Manufacturer Product Number
10-06137
Description
CABLE, 3000 MM, 50-01064 USB C P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-06137 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
21 AWG, 23 AWG, 28 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
9.84' (3.00m)
Features
Data Transfer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10114,64900 Kč1 146,49 Kč
25107,46760 Kč2 686,69 Kč
50102,33160 Kč5 116,58 Kč
10097,44540 Kč9 744,54 Kč
25091,34548 Kč22 836,37 Kč
50086,98842 Kč43 494,21 Kč
1 00082,83984 Kč82 839,84 Kč
2 50077,66052 Kč194 151,30 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč